Low

WEIDMULLER  1526810000  TERMINAL BLOCK PLUGGABLE, 6POS, 26-12AWG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WEIDMULLER
  • Newark Part No.: 97B3729
  • Manufacturer Part No 1526810000

Product Information


  • Approvals / Standards: -
  • Conductor Area CSA: 2.5mm²
  • Connector Type: Terminal Block, Pluggable
  • Contact Material: Copper Alloy
  • No. of Positions: 6
  • Pitch Spacing: 5.08mm
  • Rated Current: 19A
  • Rated Voltage: 400V
  • SVHC: To Be Advised
  • Series: BLZ 5.08/180
  • Wire Connection Method: Screw
  • Wire Size AWG Max: 12AWG
  • Wire Size AWG Min: 26AWG

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 50

Order multiple quantity: 50

Price: $5.53

Buy

Price

Quantity List Price
10 - 99 $5.53
100 - 499 $4.90
500 - 999 $4.27
1000+ $3.65

WEIDMULLER-1526810000-TERMINAL BLOCK PLUGGABLE, 6POS, 26-12AWG;TERMINAL BLOCK PLUGGABLE, 6POS, 26-12AWG; No. of Positions:6; Rated Voltage:400V; Rated Current:19A; Pitch Spacing:5.08mm; Wire Size AWG Min:26AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:2.5mm ; Wire Connection Method:Screw ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
59K9274
25.340.0653.0

25.340.0653.0

WIELAND ELECTRIC

TERMINAL BLOCK PLUGGABLE, 6POS, 22-12AWG

TERMINAL BLOCK PLUGGABLE, 6POS, 22-12AWG; No. of Positions:6; Rated Voltage:300V; Rated Current:15A; Pitch Spacing:5.08mm; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:2.5mm ; Wire Connection Method:Screw ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $7.57 10+ $6.99 50+ $6.44 100+ $5.85 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
Contact me when back in stock
82K7876
SPC15605

SPC15605

MULTICOMP

TERMINAL BLOCK PLUGGABLE, 6POS, 22-12AWG

TERMINAL BLOCK PLUGGABLE, 6POS, 22-12AWG; No. of Positions:6; Rated Voltage:300V; Rated Current:15A; Pitch Spacing:5.08mm; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:-; Wire Connection Method:Screw; Series:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

18

1+ $3.59 Promotional price 50+ $3.59 Promotional price 100+ $3.59 Promotional price 250+ $3.59 Promotional price more…

Buy

(Available until stock is exhausted)

  • 18 in stock for same day shipping

see cut-off times

04F1698
25.340.3653.0

25.340.3653.0

WIELAND ELECTRIC

TERMINAL BLOCK PLUGGABLE, 6POS, 22-12AWG

TERMINAL BLOCK PLUGGABLE, 6POS, 22-12AWG; No. of Positions:6; Rated Voltage:300V; Rated Current:15A; Pitch Spacing:5.08mm; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:2.5mm ; Wire Connection Method:Screw ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $5.85 100+ $5.32 500+ $4.77 1000+ $4.09

Buy
    Per the manufacturer, more stock expected week of 2/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

40B9888
25.320.0653.0

25.320.0653.0

WIELAND ELECTRIC

PCB CONNECTOR 8113 B / 6

PCB CONNECTOR 8113 B / 6

  Write a Review | Ask a Question

0

1+ $7.01 100+ $5.73 250+ $5.25 500+ $4.88 more…

Buy
    Per the manufacturer, more stock expected week of 3/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought