WEIDMULLER  1522260000  Terminal Block Header, 6, 300 V, 10 A, 5.08 mm, Through Hole Vertical, Header

WEIDMULLER 1522260000

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 84F421
  • Manufacturer Part No 1522260000

Product Specifications, Documents & More


  • Approvals / Standards: -
  • Block Orientation: Through Hole Vertical
  • Connector Type: Terminal Block, PCB
  • Contact Material: Copper
  • Gender: Header
  • No. of Positions: 6
  • Pitch Spacing: 5.08mm
  • Rated Current: 10A
  • Rated Voltage: 300V
  • SVHC: To Be Advised
  • Series: SL 5.08/180

Availability

Availability:  233


  • 233 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/14/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.78 $1.78

Buy

Price

Quantity List Price
1 - 9 $1.78
10 - 99 $1.61
100 - 499 $1.43
500 - 999 $1.25
1000+ $1.06
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


WEIDMULLER - 1522260000 - PIN HEADER, 6 POSITION, 5.08MM 4 5 1 1
WEIDMULLER - 1522260000 We use the 2 , 3, 4, 5, and 6 pin versions of this part. They are a solid part, quality construction. Couple of minor issues. 1. Finding them in stock can be difficult in the US. 2. If you need to rework or pull them out of the pcb, the pins melt out of the housing easily and it becomes difficult to reuse the part. March 30, 2011
  • 2015-06-11T15:21:25.276-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_84F421, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought