WEIDMULLER  1518060000  Wire-To-Board Connector, Top Entry, SL 5.08 Series, Through Hole, Header, 10, 5.08 mm

WEIDMULLER 1518060000

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 31T8757
  • Manufacturer Part No 1518060000

Product Specifications, Documents & More


  • Contact Material: Copper, Tin
  • Contact Plating: Tin
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 10
  • No. of Rows: 1
  • Pitch Spacing: 5.08mm
  • Product Range: SL 5.08 Series
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability:  108

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/30/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.95 $1.95

Buy

Price

Quantity List Price
1 - 9 $1.95
10 - 99 $1.77
100 - 499 $1.57
500 - 999 $1.37
1000+ $1.17
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
79K2194
231-140/001-000

231-140/001-000

WAGO

Terminal Block Header, 10, 320 V, 12 A, 5 mm, Through Hole Vertical, Header

0

Price for: Each 1

1+ $3.55 25+ $3.37 100+ $3.15 250+ $2.98

Buy
    More stock available week commencing 3/14/16

Not Normally Stocked

Non-Cancelable / Non Returnable

64T3524
MC000166

MC000166

MULTICOMP

Terminal Block Header, 10, 300 V, 16 A, 5 mm, Through Hole Vertical, Header

388 

Price for: Each 1

1+ $1.56 100+ $1.21 250+ $1.09 500+ $0.984

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 6/20/16
64T3564
MC000206

MC000206

MULTICOMP

Terminal Block Header, 10, 300 V, 16 A, 5.08 mm, Through Hole Vertical, Header

Awaiting Delivery

Price for: Each 1

1+ $1.56 100+ $1.21 250+ $1.09 500+ $0.984

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 7/11/16

Associated Products


Customers Also Bought