Low

1204100000 - 

Heavy Duty Connector, 20-14AWG, HE Series, Cable Mount, Receptacle, 10 Contacts, Socket, 2 Rows

1204100000 - Heavy Duty Connector, 20-14AWG, HE Series, Cable Mount, Receptacle, 10 Contacts, Socket, 2 Rows

The actual product may differ from image shown

Manufacturer Part No:
1204100000
Newark Part No.:
10B5496
Product Range
HE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1204100000 is a 10-pole Female HDC Insert has screw connection with M3 clamping screw and 9mm stripping length. Shell size is 4 and copper alloy contacts with silver passivated surface finish. The HDC HE 10 FS HDC insert accepts 20AWG to 14AWG wire cross section size.
  • 2.5mm² Conductor cross-section
  • UL94V-0 Flammability rating
  • 10¹°Ω Insulation resistance
  • PC glass fibre reinforced insulator

Applications

Industrial

Product Information

:
HE Series
:
Cable Mount
:
Receptacle
:
10Contacts
:
Socket
:
2Rows
:
Screw
:
4
:
Copper Alloy
:
Silver Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$12.87 $ 12.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.87
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.