Low

WEIDMULLER  1123580000  Multi Voltage Relay, TERM Series, DPDT, 8 A, DIN Rail, 250 V, Screw

WEIDMULLER 1123580000
Manufacturer Part No:
1123580000
Newark Part No.:
97W1195
Product Range
TERM Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TERM series Multi-Voltage Relay offers innovative pluggable electromechanical. This solid-state relay is equipped with one or two changeover contacts housed in a slim 6.4 or 12.8mm design with matching profiles that can be combined as required in the c...
  • Screw clamp and tension clamp technology
  • Clear marking
  • 1CO and 2CO contact versions
  • 5 Cross connection levels
  • Input voltages from 5 up to 230V

 

Product Information

Product Range:
TERM Series
Contact Configuration:
DPDT
Contact Current:
8A
Relay Mounting:
DIN Rail
Contact Voltage VAC:
250V
Relay Terminals:
Screw
Contact Voltage VDC:
250V
Contact Material:
Silver Nickel
Coil Voltages:
24VAC to 230VAC, 24VDC to 230VDC
Approvals & Standards:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.