Low

1123530000 - 

Power Relay, DPDT, 120 V, 6 A, TERM Series, DIN Rail, AC / DC

1123530000 - Power Relay, DPDT, 120 V, 6 A, TERM Series, DIN Rail, AC / DC

The actual product may differ from image shown

Manufacturer Part No:
1123530000
Newark Part No.:
97W1191
Product Range
TERM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT
:
120V
:
6A
:
TERM Series
:
DIN Rail
:
AC / DC
:
250VAC
:
Screw
:
24V
:
Silver Nickel
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TERM series Multi-Voltage Relay offers innovative pluggable electromechanical. This solid-state relay is equipped with one or two changeover contacts housed in a slim 6.4 or 12.8mm design with matching profiles that can be combined as required in the customers application and reliably switch loads of up to 8A at 250V. Depending on the application customers can choose between products with a fixed voltage input or Weidmuller's unique multi-voltage input which allows conditioning signals from 24V up to 230VAC/DC with just one module. The versions with single and dual changeover contacts as well as screw clamp and tension clamp terminals have the same profile and can be jumpered with each other with easy to use cross connectors. Well thought out accessories such as isolation plates used to visibly group signals, electrically isolate two modules for up to 400V or to add labels for enhanced marking options make this product family a well-rounded offering.
  • Screw clamp and tension clamp technology
  • Clear marking
  • 1CO and 2CO contact versions
  • 5 Cross connection levels
  • Input voltages from 5 up to 230V

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$19.67 $ 19.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $23.13
5 + $22.12
10 + $21.10
25 + $20.00
50 + $18.90
100 + $17.79
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.