Low

1040800000 - 

DIN Rail Mount Terminal Block, 2 Positions, 26 AWG, 12 AWG, 10 mm², Screw, 24 A

1040800000 - DIN Rail Mount Terminal Block, 2 Positions, 26 AWG, 12 AWG, 10 mm², Screw, 24 A

The actual product may differ from image shown

Manufacturer Part No:
1040800000
Newark Part No.:
32M7207
Product Range
W Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1040800000 is a dark beige snap-on mount Feed-through Terminal made of wemid. The WDU 2.5N ZQV terminal features screw connection, for plug-in cross-connector and 2.5mm² conductor with ferrule with plastic collar with the collar optimized for diameter only. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity.
  • Right open side
  • TS 35 Mounting rail
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
2Positions
:
26AWG
:
12AWG
:
10mm²
:
Screw
:
24A
:
500V
:
1
:
W Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SCHNEIDER ELECTRIC

DIN Rail Mount Terminal Block, 2 Positions, 26 AWG, 12 AWG, 4 mm², Screw, 24 A

1,354 in stock

Each

1+ $1.36 Web only price

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

49 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$2.33 $ 2.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.33
10 + $2.10
100 + $1.86
500 + $1.63
1000 + $1.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

suggest end plate

Details: 
Looking for an end plate for 2 way DIN rail mount terminal block (part number 1040800000).
3 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of end plate which can be used for this terminal block is 1060000000 from Weidmuller.
3 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:52.708-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_32M7207, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.