Low

0690700000 - 

Wire Ferrule, Single Wire, 20 AWG, 8 mm, 14 mm, Orange

0690700000 - Wire Ferrule, Single Wire, 20 AWG, 8 mm, 14 mm, Orange

The actual product may differ from image shown

Manufacturer Part No:
0690700000
Newark Part No.:
17M8287
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 0690700000 is a 14mm Orange Insulated Wire End Ferrule with 2.6mm collar diameter, 10mm stripping length and 20AWG wire cross section area. The use of H0,5/14 OR wire end ferrules ensures that users get electrical connections of long-lasting, consistent quality.
  • 0.5mm² Conductor cross section

Applications

Industrial

Product Information

:
-
:
Single Wire
:
20AWG
:
8mm
:
14mm
:
Orange
:
0.5mm²
:
PP (Polypropylene)
:
Copper
:
Tin
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

55 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$27.05 $ 27.05
Price for:
Pack of 500
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $30.05
10 + $27.41
100 + $23.12
500 + $21.80
1000 + $21.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of hand crimp tool which can be used to crimp ferrules (part number 0690700000 )
2 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these terminals is 9014350000 from Weidmuller.
2 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:02.793-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_17M8287, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.