Low

0635100000 - 

Wire Ferrule, Single Wire, 16 AWG, 10 mm, 16 mm, Red

0635100000 - Wire Ferrule, Single Wire, 16 AWG, 10 mm, 16 mm, Red

The actual product may differ from image shown

Manufacturer Part No:
0635100000
Newark Part No.:
51M9263
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 0635100000 is a 16mm red Insulated Wire End Ferrule with 3mm collar diameter, 12mm stripping length and 16AWG wire cross section area. The use of H1,5/16 R wire end ferrules ensures that users get electrical connections of long-lasting, consistent quality.
  • 1.5mm² Conductor cross section

Applications

Industrial

Product Information

:
-
:
Single Wire
:
16AWG
:
10mm
:
16mm
:
Red
:
1.5mm²
:
PP (Polypropylene)
:
Copper
:
Tin
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Wire Ferrule, Single Wire, 6 mm, 10.4 mm, Turquoise

980 in stock

Pack of 100

1+ $2.98 100+ $2.39 250+ $2.18 500+ $2.01 More Pricing...

Add
296 in stock

Pack of 100

1+ $2.76 100+ $2.21 250+ $2.02 500+ $1.86 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

91 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/15/18
$48.03 $ 48.03
Price for:
Pack of 500
Multiple: 1 Minimum: 1
Quantity Price
1 + $48.03
10 + $43.81
100 + $36.95
500 + $34.84
1000 + $34.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.