Low

0565900000 - 

Wire Ferrule, Single Wire, 6 AWG, 12 mm, 22 mm, Green

0565900000 - Wire Ferrule, Single Wire, 6 AWG, 12 mm, 22 mm, Green

The actual product may differ from image shown

Manufacturer Part No:
0565900000
Newark Part No.:
10B9720
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 0565900000 is a green insulated Wire End Ferrule Terminal with tin galvanized E-Cu contact. The H16,0/22 GN wire end ferrule features polypropylene conical cable entry funnel.
  • 15mm Stripping length

Applications

Industrial

Product Information

:
-
:
Single Wire
:
6AWG
:
12mm
:
22mm
:
Green
:
16mm²
:
PP (Polypropylene)
:
Copper
:
Tin
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Wire Ferrule, 12mm Pin, 22mm Length, Single Wire, 6 AWG, 12 mm, 22 mm, Green

84 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$21.62 $ 21.62
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $21.62
10 + $19.72
100 + $16.63
500 + $15.68
1000 + $15.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.