Low

WEIDMULLER  0523060011  TERMINAL BLOCK MARKER, 11 TO 20, 5MM

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: WEIDMULLER
  • Newark Part No.: 96H7290
  • Manufacturer Part No 0523060011

Product Information


  • Accessory Type: Terminal Block Marker
  • For Use With: W Series Terminal Blocks
  • Legend: 11 to 20
  • Pitch Spacing: 5mm
  • SVHC: To Be Advised
  • Series: Dekafix

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1079
  •  130/1072

Availability

Availability:  177

(Available until stock is exhausted)


  • 177 in stock for same day shipping

Price for: Card of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.26

Buy

Price

Quantity List Price
1 - 9 $5.26
10 - 99 $4.74
100 - 499 $4.20
500 - 999 $3.68
1000+ $3.16

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
91B8511
0523060011

0523060011

WEIDMULLER

TERMINAL BLOCK MARKER, 11 TO 20, 5MM

TERMINAL BLOCK MARKER, 11 TO 20, 5MM; Accessory Type:Terminal Marker; For Use With:All Conductors, Plug-In Connectors and Electronics Modules; Legend:11 to 20; Pitch Spacing:5mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

118

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 2/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought