Low

0462900000 - 

Wire Ferrule, Single Wire, 18 AWG, 8 mm, 14 mm, White

0462900000 - Wire Ferrule, Single Wire, 18 AWG, 8 mm, 14 mm, White

The actual product may differ from image shown

Manufacturer Part No:
0462900000
Newark Part No.:
17M8275
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 0462900000 is a Ferrule Terminal with white PP (polypropylene) insulator and tin-plated copper contact. Crimp termination method, 0.75mm² conductor cross-section and 18AWG wire size.
  • 8mm Stripping length
  • 2.8mm Collar size

Applications

Industrial

Product Information

:
-
:
Single Wire
:
18AWG
:
8mm
:
14mm
:
White
:
0.75mm²
:
PP (Polypropylene)
:
Copper
:
Tin
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

95 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$36.03 $ 36.03
Price for:
Pack of 500
Multiple: 1 Minimum: 1
Quantity Price
1 + $36.03
10 + $32.86
100 + $27.71
500 + $26.13
1000 + $25.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of hand crimp tool which can be used to crimp ferrules (part number 0462900000)
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these terminals is 9014350000 from Weidmuller.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:03.611-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_17M8275, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.