Low

0409700000 - 

Wire Ferrule, Single Wire, 17 AWG, 6 mm, 12 mm, Yellow

0409700000 - Wire Ferrule, Single Wire, 17 AWG, 6 mm, 12 mm, Yellow

The actual product may differ from image shown

Manufacturer Part No:
0409700000
Newark Part No.:
65T4962
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 0409700000 is a Wire Ferrule Terminal with a yellow polypropylene (PP) insulator. The H1,0/12 GE type wire end ferrule supports crimp termination and accepts 17AWG wire. This ferrule is made to DIN standards, UL recognized and ensured the long term quality of electrical connections.

Applications

Industrial

Product Information

:
-
:
Single Wire
:
17AWG
:
6mm
:
12mm
:
Yellow
:
1mm²
:
PP (Polypropylene)
:
Copper
:
Tin
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$32.43 $ 32.43
Price for:
Pack of 500
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $36.03
10 + $32.86
100 + $27.71
500 + $26.13
1000 + $25.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.