WEIDMULLER  0307860000  Wire-To-Board Terminal Block, 3 Positions, 150 V, 15 A, 22 AWG, 12 AWG, 1.5 mm²

WEIDMULLER 0307860000

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 90F9174
  • Manufacturer Part No 0307860000

Product Overview


The 0307860000 is a 3-pole 5.08mm PCB Terminal Block with screw connection, 1.5mm² wire cross section area and solder termination. The MK8 5.08/3/135 terminal block accepts 22AWG minimum to 12AWG maximum wire size.

Applications

Industrial
Back to top

Product Information


  • No. of Positions 3Positions
  • Rated Voltage 150V
  • Rated Current 15A
  • Wire Size AWG Min 22AWG
  • Wire Size AWG Max 12AWG
  • Conductor Area CSA 1.5mm²
  • Pitch Spacing 5.08mm
  • Wire Connection Method Screw
  • Block Orientation Through Hole 135°
  • Product Range -
  • Approvals / Standards -
  • Series MK8
  • Contact Material -
  • Connector Type Terminal Block, PCB
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1080
  •  132/1088

Availability

Availability:  1

Available until stock is exhausted


  • 1 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.94 $1.94

Buy

Price

Quantity List Price
1 - 9 $1.94
10 - 99 $1.74
100 - 499 $1.55
500 - 999 $1.36
1000+ $1.16
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
64T3401
MC000043

MC000043

MULTICOMP

Wire-To-Board Terminal Block, 3, 300 V, 10 A, 24 AWG, 12 AWG

Availability:​ 213  

Price for: Each

1+ $0.695 250+ $0.525 500+ $0.468 1000+ $0.422 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 9/19/16

Customers Also Bought