Low

WEIDMULLER  0307760000  TERMINAL BLOCK, PCB, 4POS, 22-12AWG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WEIDMULLER
  • Newark Part No.: 17M8265
  • Manufacturer Part No 0307760000

Product Information


  • Approvals / Standards: -
  • Block Orientation: Through Hole 135°
  • Connector Type: Terminal Block, PCB
  • Contact Material: -
  • No. of Positions: 4
  • Pitch Spacing: 5.08mm
  • Rated Current: 15A
  • Rated Voltage: 150V
  • SVHC: To Be Advised
  • Series: MK8
  • Wire Connection Method: Screw
  • Wire Size AWG Max: 12AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1087
  •  130/1082

Availability

Availability:
 
Check stock and lead times
  • 456 Further stock expected to ship on Jan 1, 2015
  • Per the manufacturer, more stock expected week of 12/29/14

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.26

Buy

Price

Quantity List Price
1 - 9 $2.26
10 - 99 $2.05
100 - 499 $1.82
500 - 999 $1.59
1000+ $1.35

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought