Low

0298360000 - 

Wire-To-Board Terminal Block, 7.62 mm, 2 Positions, 26 AWG, 10 AWG, 6 mm², Screw

0298360000 - Wire-To-Board Terminal Block, 7.62 mm, 2 Positions, 26 AWG, 10 AWG, 6 mm², Screw

The actual product may differ from image shown

Manufacturer Part No:
0298360000
Newark Part No.:
90F9203
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 298360000 from Weidmuller is a 2 pole top connection PCB terminal block with 7.62mm pitch spacing. This terminal is suitable for wire size ranging from 26AWG to 10AWG.
  • Fitted to PCB via solder connection
  • Polyamide insulation material
  • E-Cu contact base material
  • Tinned contact surface
  • Orange colour terminal
  • 180° outlet direction of conductor
  • Flammability rating meets UL94 V-2

Applications

Industrial

Product Information

:
7.62mm
:
2Positions
:
26AWG
:
10AWG
:
6mm²
:
Screw
:
32A
:
1kV
:
Through Hole Right Angle
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

43 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$8.73 $ 8.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.73
10 + $8.11
25 + $7.76
50 + $6.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.