Low

0274420000 - 

Panel Mount Barrier Terminal Block, Eurostyle, 2 Row, 8 Positions, 22 AWG, 12 AWG, 24 A

0274420000 - Panel Mount Barrier Terminal Block, Eurostyle, 2 Row, 8 Positions, 22 AWG, 12 AWG, 24 A

The actual product may differ from image shown

Manufacturer Part No:
0274420000
Newark Part No.:
93F3209
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 0274420000 is a 8-circuit Multipin Terminal Strip, single and multiple-pole terminal strip with screw connection and 2.5mm² wire cross section area. M2.5 clamping screw and 5mm stripping length. Yellow color, direct mounting with mount plate. The MK 3/8 terminal strip accepts 22AWG minimum to 12AWG maximum wire size. The MK 3 series terminal rail can be screwed directly to the housing. A retightening of the clamping screw when setting the wire is not needed with this terminal.
  • Germin KrG Insulation
  • UL94-5VA Flammability rating

Applications

Industrial

Product Information

:
2 Row
:
8Positions
:
22AWG
:
12AWG
:
-
:
24A
:
400V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

164 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$12.15 $ 12.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.15
10 + $11.20
100 + $8.65
500 + $7.75
1000 + $7.54
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.