New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

WEIDMULLER - 0261400000 - CABLE GLAND

WEIDMULLER0261400000
Image is for illustrative purposes only.
Please refer to product description
WEIDMULLER
Manufacturer:
WEIDMULLER
Newark Part Number:
10B9022
Manufacturer Part No:
0261400000

Technical Data Sheet (152.89KB) EN
Technical Data Sheet (152.89KB) EN

Product Information
  • CABLE GLAND
  • Thread Size - Imperial: (Not Available)
  • Thread Size - Metric: PG16
  • Cable Gland Material: Brass
  • Gland Color: (Not Available)
  • IP / NEMA Rating: IP65
  • Accessory Type: Cable Gland
  • Cable Bundle Diameter Max: 14mm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 921

Catalog Page/Catalog Number:

921 / 131

922 / 130

929 / 129

Availability

24 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $3.02  

  1. Qty

Price

Qty Price
1  - 9 $3.02
10  - 99 $2.72
100  - 499 $2.42
500  - 999 $2.12
1000+  $1.81
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
D507-8

KLEIN TOOLS

WRENCH, ADJUSTABLE, 28MM

AF Size - Metric:28mm; AF Size - Imperial:1.125"; Length:213mm; Jaw Opening Max:28mm ; RoHS Compliant: NA;

5
Price
For: 1 Each
1+
$40.99

5 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(WEIDMULLER) OR (Cable Glands) OR (0261400000)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

KLEIN TOOLS D507-8
1 Each
$40.99