New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

WEIDMULLER - 0260900000 - CABLE GLAND

WEIDMULLER0260900000
Image is for illustrative purposes only.
Please refer to product description
WEIDMULLER
Manufacturer:
WEIDMULLER
Newark Part Number:
10B9018
Manufacturer Part No:
0260900000

Technical Data Sheet (152.89KB) EN
Technical Data Sheet (152.89KB) EN

Product Information
  • CABLE GLAND
  • Thread Size - Imperial: (Not Available)
  • Thread Size - Metric: PG21
  • Cable Gland Material: Brass
  • Gland Color: (Not Available)
  • IP / NEMA Rating: IP65
  • Accessory Type: Cable Gland
  • Cable Bundle Diameter Max: 17mm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 921

Catalog Page/Catalog Number:

921 / 131

922 / 130

929 / 129

Availability

17 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $3.87  

  1. Qty

Price

Qty Price
1  - 9 $3.87
10  - 99 $3.49
100  - 499 $3.09
500  - 999 $2.71
1000+  $2.32
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
AC110V

CRESCENT

WRENCH, ADJUSTABLE, 33MM

AF Size - Metric:33mm; AF Size - Imperial:1.299"; Length:250mm; Jaw Opening Max:33mm ; RoHS Compliant: NA;

3
Price
For: 1 Each
1+
$35.69

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
3 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(WEIDMULLER) OR (Cable Glands) OR (0260900000)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$35.69