Low

019326 SAK6N - 

DIN Rail Mount Terminal Block, 2 Positions, 22 AWG, 8 AWG, 6 mm², Screw, 36 A

019326 SAK6N - DIN Rail Mount Terminal Block, 2 Positions, 22 AWG, 8 AWG, 6 mm², Screw, 36 A
019326 SAK6N - DIN Rail Mount Terminal Block, 2 Positions, 22 AWG, 8 AWG, 6 mm², Screw, 36 A

The actual product may differ from image shown

Manufacturer Part No:
019326 SAK6N
Newark Part No.:
24M9704
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 019326 SAK6N is a 8mm 2-position 1-level DIN rail Terminal Block with buff polyamide 6.6, yellow chromate over zinc-plated clamps, steel contact and tin-plated steel current links. This terminal is designed so that all kinds of conductor, single, solid or fine stranded can be connected without special preparation. Screw wire connection method, 6mm² cross-section and 22 to 8AWG wire size.

Applications

Industrial

Product Information

:
2Positions
:
22AWG
:
8AWG
:
6mm²
:
Screw
:
36A
:
550V
:
1
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.52 $ 1.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.78
10 + $1.60
100 + $1.42
500 + $1.25
1000 + $1.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.