Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- WEIDMULLER
- Newark Part Number:
- 96H6165
- Manufacturer Part No:
- 0133360001
-
- Technical Data Sheet (64.96KB) EN
Product Information
- TERMINAL BLOCK MARKER, 1 TO 10, 6MM
- Accessory Type: Terminal Block Marker
- For Use With: W Series Terminal Blocks
- Legend: 1 to 10
- Pitch Spacing: 6mm
- Color: White
- External Width: 5"
- Label Material: Polyamide
- Series: Dekafix
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1079 / 129
Availability
347 available to ship today
Price For: 1 Card
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 9 | $4.98 | $3.25 |
| 10 - 99 | $4.49 | $3.25 |
| 100 - 499 | $3.98 | $3.25 |
| 500 - 999 | $3.49 | $2.79 |
| 1000+ | $2.99 | $2.60 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


