Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0128360000Copy
Newark Part No.32M7193
Product RangeType 012836 SAK4
Also Known AsSAK 4/32,PA,BG
Your Part Number
185 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.200 |
| 10+ | $4.820 |
| 25+ | $4.560 |
| 50+ | $4.080 |
| 100+ | $4.000 |
| 250+ | $3.740 |
| 500+ | $3.410 |
| 1000+ | $3.050 |
Price for:Each
Minimum: 1
Multiple: 1
$6.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0128360000Copy
Newark Part No.32M7193
Product RangeType 012836 SAK4
Also Known AsSAK 4/32,PA,BG
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current30A
Rated Voltage600V
No. of Levels1
Product RangeType 012836 SAK4
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0128360000 is a 2-way Modular Feed-through Terminal made of PA 66. The SAK 4 feed-through terminal accepts 22 to 10AWG wire. The SAK series feed-through terminal satisfies the requirements of IEC 60947-1. The inconspicuous insulators with "clamping function" for electrical conductors are designed based on a wealth of sound knowledge and experience. This is necessary because every day modular terminals carry out the most diverse functions under adverse conditions. The connection systems are chosen to suit the respective applications.
- Beige/yellow color
- UL94V-2 Flammability rating
- No-maintenance, vibration-proof screw connection
- Low voltage drop and gas-tight contact point
- Clamping point suitable for a wide range of cross-sections
- Explosion-tested
- Snap-on mounting
- 3 Pollution severity
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
Type 012836 SAK4
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
30A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
