Low

VISHAY GENERAL SEMICONDUCTOR  1N4004-E3/73  DIODE, STANDARD, 1A, 400V, DO-204AL-2

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-204AL
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -50°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 400V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  12,287


  • 12,287 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.05

Buy

Price

Quantity List Price
1 - 9 $0.05
10 - 49 $0.046
50 - 99 $0.045
100 - 499 $0.042
500 - 999 $0.037
1000 - 1999 $0.026
2000 - 4999 $0.024
5000 - 999999999 $0.023
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
05R5983
1N4004-E3/54
Packaging / Drawing / Footprint Technical Data Sheet}  

1N4004-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 400V, DO-204AL

STANDARD DIODE, 1A, 400V, DO-204AL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

23,501

1+ $0.051 10+ $0.047 50+ $0.045 100+ $0.043 more…

Buy
  • 23,501 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
28X4633
1N4004-E3/73
Technical Data Sheet}  

1N4004-E3/73

VISHAY GENERAL SEMICONDUCTOR

DIODE, STANDARD, 1A, 400V, DO-204AL-2, FULL REEL

DIODE, STANDARD, 1A, 400V, DO-204AL-2, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $0.031 6000+ $0.028 9000+ $0.024

Buy
 
Check more stock
    Supplier lead time 5 weeks
Contact me when back in stock
Suggested Substitutes
78K2126
1N4004-E3/54
Technical Data Sheet}   Product Traceability

1N4004-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 400V, DO-204AL, FULL REEL

STANDARD DIODE, 1A, 400V, DO-204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

49,500

5500+ $0.021

Buy
  • 49,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
12T2303
1N4004-T
Technical Data Sheet}  

1N4004-T

DIODES INC.

FAST DIODE, 1A, 400V, DO-41

FAST DIODE, 1A, 400V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

31,746

1+ $0.233 10+ $0.152 100+ $0.066 250+ $0.043 more…

Buy
  • 31,746 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought