Low

DANTONA INDUSTRIES  LEAD12-12  LEAD ACID BATTERY, 12V, 12AH

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Battery Capacity: 12Ah
  • Battery IEC Code: -
  • Battery NEDA Code: -
  • Battery Size Code: -
  • Battery Technology: Lead Acid
  • Battery Terminals: Solder Tab
  • Battery Voltage: 12V
  • External Depth: 151.13mm
  • External Diameter: -
  • External Height: 100.076mm
  • External Width: 98.044mm
  • SVHC: To Be Advised
  • Weight: 4.67kg

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 13 days

Non-Cancelable / Non Returnable

Hazardous Items: lead times reflect shipping restrictions

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $111.02

Buy

Price

Quantity List Price
1 - 9 $111.02
10 - 24 $101.27
25 - 49 $93.37
50 - 99 $87.79
100 - 249 $84.54
250 - 999999999 $77.11
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
87F638
NP12-12
Safety Data Sheet Technical Data Sheet}

NP12-12

ENERSYS

LEAD ACID BATTERY, 12V, 12AH

LEAD ACID BATTERY, 12V, 12AH; Battery Size Code:-; Battery Capacity:12Ah; Battery Voltage:12V; Battery Technology:Lead Acid; External Diameter:-; External Height:100mm; External Width:98mm; External Depth:151mm; Weight:4kg ;RoHS Compliant: NA

0  Write a Review | Ask a Question

214

Hazardous Items: lead times reflect shipping restrictions

1+ $78.50 5+ $70.95 10+ $65.52 25+ $62.51 more…

Buy
  • 214 in stock for same day shipping

see cut-off times

 
Check more stock
  • 132 Further stock expected to ship on Aug 3, 2014
  • Supplier lead time 5 weeks

Customers Also Bought