Low

ON SEMICONDUCTOR  CAT5132ZI-10-G  IC, DIGITAL POT 10KOHM, 128, SGL MSOP-10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 06R1233
  • Manufacturer Part No CAT5132ZI-10-G

Product Information


  • Control Interface: I2C, Serial
  • End To End Resistance: 10kohm
  • MSL: -
  • Memory Type: -
  • No. of Pins: 10
  • No. of Pots: Single
  • No. of Steps: 128
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Potentiometer IC Case Style: MSOP
  • Resistance Tolerance: ± 20%
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V, 8V to 16V
  • Temperature Coefficient: ± 300ppm/°C
  • Track Taper: Linear

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/166

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/10/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 288

Order multiple quantity: 96

Price: $2.43

Buy

Price

Quantity List Price
250 - 499 $2.43
500 - 999 $2.17
1000 - 2499 $1.77
2500 - 4999 $1.66
5000+ $1.63