Low

TEXAS INSTRUMENTS  REG1117-2.85  IC, LDO VOLT REG, 2.85V, 0.8A, SOT-223-4

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 1.1V
  • Input Voltage Max: 15V
  • Input Voltage Min: 3.8V
  • LDO Regulator Case Style: SOT-223
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 4
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 800mA
  • Output Voltage Nom.: 2.85V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/12/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 320

Order multiple quantity: 80

Price: $1.52

Buy

Price

Quantity List Price
100 - 499 $1.52
500 - 999 $1.16
1000 - 2499 $1.09
2500 - 4999 $0.966
5000 - 9999 $0.958
10000+ $0.95
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
89K0627
LD1117S33TR

LD1117S33TR

STMICROELECTRONICS

IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-3

IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-3; Input Voltage Min:4.75V; Input Voltage Max:15V; Output Current:800mA; Dropout Voltage Vdo:1.1V; LDO Regulator Case Style:SOT-223; No. of Pins:3; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,677

1+ $0.56 10+ $0.449 25+ $0.385 100+ $0.324 more…

Buy
  • 6,677 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
89K0626
LD1117S33CTR

LD1117S33CTR

STMICROELECTRONICS

IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-3

IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-3; Input Voltage Min:4.75V; Input Voltage Max:15V; Output Current:800mA; Dropout Voltage Vdo:1.1V; LDO Regulator Case Style:SOT-223; No. of Pins:3; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,207

1+ $0.515 10+ $0.413 25+ $0.354 100+ $0.299 more…

Buy
  • 2,207 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
12X9027
LD1117S33CTR

LD1117S33CTR

STMICROELECTRONICS

LDO, FIXED, 3.3V, 950MA, SOT-223-4, FULL REEL

LDO, FIXED, 3.3V, 950MA, SOT-223-4, FULL REEL; Input Voltage Min:5.3V; Input Voltage Max:15V; Output Current:950mA; Dropout Voltage Vdo:1.1V; LDO Regulator Case Style:SOT-223; No. of Pins:4; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,500

2500+ $0.143 5000+ $0.132 7500+ $0.125

Buy
  • 7,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
56P7762
LD1117S33TR

LD1117S33TR

STMICROELECTRONICS

IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-3, FULL REEL

IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-3, FULL REEL; Input Voltage Min:4.75V; Input Voltage Max:15V; Output Current:800mA; Dropout Voltage Vdo:1.1V; LDO Regulator Case Style:SOT-223; No. of Pins:3; Operating Temperature Min:0°C

  Write a Review | Ask a Question

0

4000+ $0.183

Buy
    Per the manufacturer, more stock expected week of 3/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

56P7761
LD1117S33CTR

LD1117S33CTR

STMICROELECTRONICS

Linear Voltage Regulators & Vref

Linear Voltage Regulators & Vref

  Write a Review | Ask a Question

0

3500+ $0.198

Buy
    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought