Low

ANALOG DEVICES  AD1674BRZ  IC, ADC, 12BIT, 100KSPS, SOIC-28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K3407
  • Manufacturer Part No AD1674BRZ

Product Information


  • ADC / DAC Case Style: SOIC
  • Data Interface: Parallel
  • Input Channel Type: Single Ended
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 12bit
  • SVHC: No SVHC (20-Jun-2013)
  • Sampling Rate: 100kSPS
  • Supply Current: 14mA
  • Supply Voltage Max: 16.5V
  • Supply Voltage Min: -11.4V
  • Supply Voltage Range: ± 11.4V to ± 16.5V
  • Supply Voltage Range - Analog: ± 11.4V to ± 16.5V
  • Supply Voltage Range - Digital: 4.5V to 5.5V
  • Supply Voltage Type: Dual (+/-)

Availability

Availability:  10


  • 10 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $40.04

Buy

Price

Quantity List Price
1 - 4 $40.04
5 - 9 $38.60
10 - 24 $37.63
25 - 49 $35.70
50 - 99 $33.53
100 - 249 $32.57
250+ $30.40
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
05F6560
AD1674BR

AD1674BR

ANALOG DEVICES

ADC, 12BIT, 100KSPS, SOIC-28

ADC, 12BIT, 100KSPS, SOIC-28; Resolution (Bits):12bit; Sampling Rate:100kSPS; Supply Voltage Type:Single; Supply Voltage Min:11.4V; Supply Voltage Max:16.5V; ADC / DAC Case Style:SOIC; No. of Pins:28; Data Interface:-; Packaging:Each;RoHS Compliant: No

  Write a Review | Ask a Question

8

5+ $31.12 Promotional price 10+ $31.12 Promotional price 25+ $31.12 Promotional price 50+ $31.12 Promotional price more…

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought