Low

STEGO  01140.0-00  Thermostat, NC - open on rise, 0-60 C

STEGO-01140.0-00-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: STEGO
  • Newark Part No.: 24R8574
  • Manufacturer Part No 01140.0-00

Product Information


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/1/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $35.46

Buy

Price

Quantity List Price
1 - 24 $35.46
25 - 49 $33.09
50 - 99 $30.74
100 - 499 $28.36
500 - 999 $23.63
1000+ $21.28

Legislation and Environmental


  • Weight (kg): 0
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
69C7057
01140.0-00

01140.0-00

STEGO

THERMOSTAT, NC, 15A, 120VAC

THERMOSTAT, NC, 15A, 120VAC; Operating Voltage:120VAC; Contact Current Max:15A; Operation Type:Normally Closed; Operating Temperature Min:-45°C; Operating Temperature Max:80°C; External Depth:35mm; External Width:33mm

  Write a Review | Ask a Question

98

1+ $18.07 25+ $17.22 50+ $16.30 100+ $15.52 more…

Buy
  • 98 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Customers Also Bought