Low

AVAGO TECHNOLOGIES  HSMG-C150  LED, GREEN, 15MCD, 572NM, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: 2mm x 1.6mm
  • Forward Current If: 20mA
  • Forward Voltage: 2.2V
  • LED Color: Green
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity: 15mcd
  • MSL: MSL 2A - 4 weeks
  • Packaging: Tape & Reel
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 170°
  • Wavelength Typ: 572nm

Availability

Availability:  39,000


  • 39,000 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.068

Buy

Price

Quantity List Price
3000 - 5999 $0.068
6000 - 14999 $0.062
15000 - 29999 $0.058
30000 - 44999 $0.056
45000 - 99999 $0.054
100000+ $0.052
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
40K0120
HSMG-C150

HSMG-C150

AVAGO TECHNOLOGIES

LED, GREEN, 2MM X 1.6MM, 15MCD, 572NM

LED, GREEN, 2MM X 1.6MM, 15MCD, 572NM; Bulb Size:2mm x 1.6mm; LED Color:Green; Luminous Intensity:15mcd; Viewing Angle:170°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Rectangular; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

44,880

1+ $0.54 10+ $0.40 25+ $0.32 100+ $0.212 more…

Buy
  • 44,880 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Associated Products


Customers Also Bought