Low

TEXAS INSTRUMENTS  MSP430G2202IPW14  MCU, 16BIT, MSP430, 16MHZ, TSSOP-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 24T4653
  • Manufacturer Part No MSP430G2202IPW14

Product Information


  • CPU Speed: 16MHz
  • Controller Family/Series: MSP430G2xx
  • Embedded Interface Type: I2C, SPI, USI
  • MCU Case Style: TSSOP
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 10
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Program Memory Size: 2KB
  • Program Memory Size: 2KB
  • RAM Memory Size: 256Byte
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V

Availability

Availability:  630


  • 630 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.75

Buy

Price

Quantity List Price Your Price
1 - 9 $1.53 Promotional price $0.75
10 - 24 $1.36 Promotional price $0.75
25 - 49 $1.23 Promotional price $0.75
50 - 99 $1.14 Promotional price $0.75
100 - 249 $1.08 Promotional price $0.75
250 - 499 $0.914 Promotional price $0.643
500 - 999 $0.707 Promotional price $0.643
1000+ $0.563 Promotional price $0.563