Low

BOURNS  SRR1260-221K  INDUCTOR, SHIELDED, 220UH, 1.3A, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 04P2019
  • Manufacturer Part No SRR1260-221K

Product Information


  • Core Material: Ferrite DR/RI
  • DC Current Rating: 1.3A
  • DC Resistance Max: 0.38ohm
  • Inductance: 220µH
  • Inductance Tolerance: ± 10%
  • Inductor Construction: Shielded
  • Packaging: Cut Tape
  • Power Inductor Case: 12.5mm x 12.5mm x 6mm
  • Product Range: BOURNS - SRR1260 Series
  • Q Factor: 22
  • RMS Current (Irms): 1.38A
  • SVHC: No SVHC (16-Dec-2013)
  • Saturation Current (Isat): 1.3A
  • Self Resonant Frequency: 4.2MHz

Availability

Availability:  600


  • 600 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/23/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.00

Buy

Price

Quantity List Price
1 - 9 $1.00
10 - 24 $0.937
25 - 49 $0.874
50 - 99 $0.75
100 - 249 $0.714
250+ $0.65
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
33M0077
SRR1260-221K

SRR1260-221K

BOURNS

Product Range:BOURNS - SRR1260 Series

Product Range:BOURNS - SRR1260 Series; Inductance:220µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:0.38ohm; RMS Current (Irms):1.38A; Saturation Current (Isat):1.3A; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,200

600+ $0.46 1200+ $0.45 1800+ $0.444 3000+ $0.433

Buy
  • 1,200 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15

Associated Products


Customers Also Bought