Low

COOPER BUSSMANN  AGC-2  STANDARD 1/4 X 1-1/4 FAST ACTINGFUSE 1/4X1.25 IN GLASS TUBE 250VAC 100A, 2A FAST ACTING

COOPER BUSSMANN-AGC-2-STANDARD 1/4 X 1-1/4 FAST ACTINGFUSE 1/4X1.25 IN GLASS TUBE 250VAC 100A, 2A FAST ACTING

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability:  634


  • 634 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.14

Buy

Price

Quantity List Price
1 - 9 $2.14
10 - 49 $1.71
50 - 99 $1.56
100 - 249 $1.39
250 - 499 $1.25
500 - 999 $1.10
1000 - 2499 $0.981
2500+ $0.927

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 7
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
48K8288
AGC-2-R

AGC-2-R

COOPER BUSSMANN

FUSE, CARTRIDGE, 2A, 6.4 x 31.7MM, FAST ACT

FUSE, CARTRIDGE, 2A, 6.4 x 31.7MM, FAST ACT; Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity Current AC:100A; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Fast Acting; Series:AGC ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

583

1+ $1.31 10+ $1.05 100+ $0.873 200+ $0.852 more…

Buy
  • 583 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14
14P8693
74-6FG2A

74-6FG2A

NTE ELECTRONICS

FUSE-6X30MM 2A GLASS

FUSE-6X30MM 2A GLASS ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1+ $0.239 100+ $0.226 500+ $0.221 1000+ $0.215 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Customers Also Bought