Low

MURATA POWER SOLUTIONS  1415465C  Inductor 150uH 6.5A 28x20

MURATA POWER SOLUTIONS-1415465C-Inductor 150uH 6.5A 28x20

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 15

Order multiple quantity: 15

Price: $6.29

Buy

Price

Quantity List Price
1 - 99 $6.29
100 - 249 $5.14
250 - 499 $4.71
500 - 999 $4.38
1000+ $4.11
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
61K4775
1410524C

1410524C

MURATA POWER SOLUTIONS

INDUCTOR, 1MH, 2.4A, RADIAL LEADED

INDUCTOR, 1MH, 2.4A, RADIAL LEADED; Product Range:MURATA - 1400 Series; Inductance:1mH; Inductance Tolerance:± 10%; DC Resistance Max:0.277ohm; RMS Current (Irms):2.4A; Saturation Current (Isat):2.4A; Packaging:Each; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

120

1+ $4.21 5+ $4.09 10+ $3.97 25+ $3.95 more…

Buy
  • 120 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
61K4860
1422441C

1422441C

MURATA POWER SOLUTIONS

INDUCTOR, 220UH, 4.1A, RADIAL LEADED

INDUCTOR, 220UH, 4.1A, RADIAL LEADED; Product Range:MURATA - 1400 Series; Inductance:220µH; Inductance Tolerance:± 10%; DC Resistance Max:0.073ohm; RMS Current (Irms):4.1A; Saturation Current (Isat):4.1A; Packaging:Each; Q Factor:33 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

37

1+ $1.74 Promotional price 5+ $1.74 Promotional price 10+ $1.74 Promotional price 25+ $1.74 Promotional price more…

Buy

(Available until stock is exhausted)

  • 37 in stock for same day shipping

see cut-off times

Customers Also Bought