Low

ITT CANNON  D20418-2  FEMALE SCREW LOCK, 4-40 UNC-2A, 12.7MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ITT CANNON
  • Newark Part No.: 15N3714
  • Manufacturer Part No D20418-2

Product Information


  • Connector Shell Size: -
  • SVHC: No SVHC (16-Jun-2014)
  • Screw Length: 12.7mm
  • Series: -
  • Thread Size - Imperial: #4-40
  • Thread Size - Metric: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/872

Availability

Availability:  4,927


  • 4,927 in stock for same day shipping
 
Check stock and lead times
  • 10,000 Further stock expected to ship on Dec 22, 2014
  • Per the manufacturer, more stock expected week of 1/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.706

Buy

Price

Quantity List Price
1 - 24 $0.706
25 - 49 $0.604
50 - 99 $0.555
100 - 249 $0.509
250 - 499 $0.415
500 - 999 $0.369
1000+ $0.33

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 5
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
86K8665
D20418-42

D20418-42

CINCH

D SUB SCREW LOCK, #4-40 UNC

D SUB SCREW LOCK, #4-40 UNC; Series:D20418; Screw Length:7.92mm; Thread Size - Metric:-; Thread Size - Imperial:4-40; Accessory Type:Female Screw Lock; Connector Type:D Sub; For Use With:D-Subminiature Connector ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

8,409

1+ $1.08 50+ $0.649 100+ $0.584 250+ $0.511 more…

Buy
  • 8,409 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,229 Further stock expected to ship on Jan 19, 2015
  • Per the manufacturer, more stock expected week of 3/9/15
80K5430
SPC15081

SPC15081

MULTICOMP

D SUB SCREW SET, #4-40 UNC-2A, 0.339IN

D SUB SCREW SET, #4-40 UNC-2A, 0.339IN; Series:-; Screw Length:0.339"; Thread Size - Metric:-; Thread Size - Imperial:4-40; Accessory Type:Jack Screw; For Use With:D-Subminiature Connector; Material:Steel; Screw Head Diameter:0.157" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,357

1+ $3.36 100+ $2.61 250+ $2.36 500+ $2.14 more…

Buy
  • 1,357 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Customers Also Bought