Low

AVAGO TECHNOLOGIES  HSMS-2800-TR1G  RF DIODE, SCHOTTKY, 2PF 70V, SOT-23, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Capacitance Ct: 2pF
  • Diode Case Style: SOT-23
  • Diode Configuration: Single
  • Forward Current If Max: 1A
  • Forward Voltage VF Max: 410mV
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Packaging: Tape & Reel
  • Reverse Voltage Vr: 70V
  • SVHC: No SVHC (20-Jun-2013)

Availability

Availability:
 
Check stock and lead times
  • 12,000 Further stock expected to ship on Sep 10, 2014
  • Supplier lead time 8 weeks

Contact me when back in stock

Substitutes

  • 61M6628 - AVAGO TECHNOLOGIES-HSMS-2800-TR1G-RF DIODE, SCHOTTKY, 2PF 70V, SOT-23
  • 63J9472 - AVAGO TECHNOLOGIES-HSMS-2800-BLKG-RF DIODE, SCHOTTKY, 2PF 70V, SOT-23
  • 63J9474 - AVAGO TECHNOLOGIES-HSMS-2800-TR2G-Diode Configuration:Single
View all Substitutes

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.248

Buy

Price

Quantity List Price
3000 - 5999 $0.248
6000 - 14999 $0.232
15000 - 29999 $0.216
30000 - 44999 $0.208
45000 - 99999 $0.202
100000+ $0.196
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
61M6628
HSMS-2800-TR1G

HSMS-2800-TR1G

AVAGO TECHNOLOGIES

RF DIODE, SCHOTTKY, 2PF 70V, SOT-23

RF DIODE, SCHOTTKY, 2PF 70V, SOT-23; Diode Configuration:Single; Reverse Voltage Vr:70V; Forward Current If Max:1A; Forward Voltage VF Max:410mV; Capacitance Ct:2pF; Diode Case Style:SOT-23; No. of Pins:3; Packaging:Cut Tape; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,916

1+ $0.267 Promotional price 10+ $0.267 Promotional price 25+ $0.267 Promotional price 100+ $0.267 Promotional price more…

Buy
  • 2,916 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
63J9472
HSMS-2800-BLKG

HSMS-2800-BLKG

AVAGO TECHNOLOGIES

RF DIODE, SCHOTTKY, 2PF 70V, SOT-23

RF DIODE, SCHOTTKY, 2PF 70V, SOT-23; Diode Configuration:Single; Reverse Voltage Vr:70V; Forward Current If Max:1A; Forward Voltage VF Max:1V; Capacitance Ct:2pF; Diode Case Style:SOT-23; No. of Pins:3; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,163

1+ $0.72 10+ $0.56 25+ $0.464 100+ $0.40 more…

Buy
  • 2,163 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
63J9474
HSMS-2800-TR2G

HSMS-2800-TR2G

AVAGO TECHNOLOGIES

Diode Configuration:Single

Diode Configuration:Single; Reverse Voltage Vr:70V; Forward Current If Max:-; Forward Voltage VF Max:410mV; Capacitance Ct:2pF; Diode Case Style:SOT-23; No. of Pins:3; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10000+ $0.263 20000+ $0.245 30000+ $0.228

Buy
    Supplier lead time 10 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
88H4777
MMBD701LT1G

MMBD701LT1G

ON SEMICONDUCTOR

DIODE, SCHOTTKY, SINGLE, 10mA, SOT-23

DIODE, SCHOTTKY, SINGLE, 10mA, SOT-23; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:70V; Forward Current If(AV):10mA; Forward Voltage VF Max:500mV; Reverse Recovery Time trr Max:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,509

1+ $0.043 Promotional price 10+ $0.043 Promotional price 100+ $0.043 Promotional price 1000+ $0.043 Promotional price

Buy
  • 10,509 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks
29X6093
MMBD701LT1G

MMBD701LT1G

ON SEMICONDUCTOR

RECTIFIER, SCHOTTKY, 0.01A, 70V, SOT-23

RECTIFIER, SCHOTTKY, 0.01A, 70V, SOT-23; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:70V; Forward Current If(AV):10mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:3;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

12000+ $0.033

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought