Low

TEXAS INSTRUMENTS  PGA2310PA  IC, AUDIO VOLUME CONTROL, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Audio Control Type: Volume
  • Audio IC Case Style: DIP
  • Control / Process Application: Audio Amplifiers, Mixing Consoles, AV Receivers, Car Audio Systems
  • Control Interface: Serial, SPI
  • MSL: -
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: ± 4.5V to ± 15V

Availability

Availability:  33


  • 33 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $20.73

Buy

Price

Quantity List Price
1 - 9 $20.73
10 - 24 $18.83
25 - 49 $17.44
50 - 99 $16.54
100 - 249 $16.04
250 - 499 $14.65
500 - 999 $13.06
1000+ $12.46