Low

TEXAS INSTRUMENTS  MSP430F5528IRGCT  MCU, 16BIT, MSP430, 25MHZ, QFN-64

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 94T6965
  • Manufacturer Part No MSP430F5528IRGCT

Product Information


  • CPU Speed: 25MHz
  • Controller Family/Series: MSP430
  • Core Size: 16bit
  • Embedded Interface Type: I2C, SPI, UART
  • MCU Case Style: QFN
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 47
  • No. of Pins: 64
  • No. of Timers: 4
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Cut Tape
  • Peripherals: ADC, DMA, RTC
  • Program Memory Size: 128KB
  • Program Memory Size: 128KB
  • RAM Memory Size: 10KB
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V

Availability

Availability:  268


  • 268 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.54

Buy

Price

Quantity List Price
1 - 9 $7.54
10 - 24 $6.81
25 - 49 $6.39
50 - 99 $6.20
100+ $5.60
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
74R6475
MSP430F5528IRGCT

MSP430F5528IRGCT

TEXAS INSTRUMENTS

Ultra low power Micro Controller

Ultra low power Micro Controller ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $5.15 500+ $4.70 750+ $4.32 1000+ $4.00

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought