Low

TEXAS INSTRUMENTS  LM555CN  IC, TIMER, SINGLE, 16V, 8-DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: DIP
  • Frequency: -
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • No. of Timers: 1
  • Operating Mode: Astable, Monostable
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 16V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 16V

Availability

Availability:  314


  • 314 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 14 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.35

Buy

Price

Quantity List Price
1 - 9 $1.35
10 - 99 $1.08
100 - 499 $0.826
500 - 999 $0.638
1000 - 2499 $0.596
2500 - 4999 $0.511
5000 - 9999 $0.503
10000 - 999999999 $0.477
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58K8943
LM555CN
CAD CadSoft_EAGLE Technical Data Sheet}  

LM555CN

FAIRCHILD SEMICONDUCTOR

IC, TIMER, SINGLE, 16V, 8-DIP

IC, TIMER, SINGLE, 16V, 8-DIP; No. of Timers:1; Frequency:-; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:DIP; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,173

1+ $0.457 10+ $0.304 100+ $0.17 1000+ $0.113 more…

Buy
  • 7,173 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
Suggested Substitutes
41K6148
LM555CN/NOPB
Technical Data Sheet}   Product Traceability

LM555CN/NOPB

TEXAS INSTRUMENTS

IC, TIMER, SINGLE, 16V, 8-DIP

IC, TIMER, SINGLE, 16V, 8-DIP; No. of Timers:1; Frequency:-; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:DIP; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,736

1+ $1.11 10+ $0.888 100+ $0.682 500+ $0.527 more…

Buy
  • 2,736 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks

Associated Products


Customers Also Bought