Low

TEXAS INSTRUMENTS  CD4047BM  Multivibrator Type:Monostable / Astable

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • Multivibrator Type: Monostable / Astable
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 6.8mA
  • Packaging: Each
  • Propagation Delay: 125ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2150

Order multiple quantity: 50

Price: $0.207

Buy

Price

Quantity List Price
1000 - 4999 $0.207
5000 - 9999 $0.191
10000 - 24999 $0.158
25000 - 49999 $0.155
50000 - 999999999 $0.147
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
34R6842
CD4047BM
CAD CadSoft_EAGLE Technical Data Sheet}  

CD4047BM

TEXAS INSTRUMENTS

LOGIC, MULTIVIBRATOR, 125NS, SOIC-14

LOGIC, MULTIVIBRATOR, 125NS, SOIC-14; Multivibrator Type:Monostable / Astable; Output Current:6.8mA; Propagation Delay:125ns; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Min:3V; Supply Voltage Max:18V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

73

1+ $0.569 10+ $0.434 100+ $0.286 1000+ $0.212 more…

Buy
  • 73 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
01X2937
CD4047BM96
Technical Data Sheet}  

CD4047BM96

TEXAS INSTRUMENTS

IC, MONO/ASTBL MULTVIBRTR, 125NS, SOIC14

IC, MONO/ASTBL MULTVIBRTR, 125NS, SOIC14; Multivibrator Type:Monostable / Astable; Output Current:6.8A; Propagation Delay:125ns; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Min:3V; Supply Voltage Max:18V; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,216

1+ $0.666 10+ $0.449 100+ $0.244 1000+ $0.183 more…

Buy
  • 2,216 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
41M2446
CD4047BMG4
Technical Data Sheet}  

CD4047BMG4

TEXAS INSTRUMENTS

IC, MONO/ASTBL MULTVIBRTR, 125NS, SOIC14

IC, MONO/ASTBL MULTVIBRTR, 125NS, SOIC14; Multivibrator Type:Monostable / Astable; Output Current:6.8mA; Propagation Delay:125ns; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Min:3V; Supply Voltage Max:18V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.207 5000+ $0.191 10000+ $0.158 25000+ $0.155 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

32H5424
CD4047BM96
 

CD4047BM96

TEXAS INSTRUMENTS

IC, MONO/ASTBL MULTVIBRTR, 125NS, SOIC14

IC, MONO/ASTBL MULTVIBRTR, 125NS, SOIC14; Multivibrator Type:Monostable / Astable; Output Current:6.8mA; Propagation Delay:125ns; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Min:3V; Supply Voltage Max:18V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5000+ $0.162 10000+ $0.134 25000+ $0.131 50000+ $0.124

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

82H3126
CD4047BMT
Technical Data Sheet}  

CD4047BMT

TEXAS INSTRUMENTS

IC, MONO/ASTBL MULTVIBRTR, 125NS, SOIC14, FULL REEL

IC, MONO/ASTBL MULTVIBRTR, 125NS, SOIC14, FULL REEL; Multivibrator Type:Monostable / Astable; Output Current:6.8mA; Propagation Delay:125ns; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Min:3V; Supply Voltage Max:18V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1250+ $0.319

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
60K5115
CD4047BE
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

CD4047BE

TEXAS INSTRUMENTS

IC, MONO/ASTBL MULTVIBRTR, 125NS, DIP-14

IC, MONO/ASTBL MULTVIBRTR, 125NS, DIP-14; Multivibrator Type:Monostable / Astable; Output Current:6.8A; Propagation Delay:125ns; Logic Case Style:DIP; No. of Pins:14; Supply Voltage Min:3V; Supply Voltage Max:18V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,525

1+ $0.566 10+ $0.431 100+ $0.285 1000+ $0.211 more…

Buy
  • 1,525 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
70R5218
HEF4047BT,652
Application Note Technical Data Sheet}  

HEF4047BT,652

NXP

IC, MONOSTABLE / ASTABLE MULTIVBTOR, 30NS, SOIC-14

IC, MONOSTABLE / ASTABLE MULTIVBTOR, 30NS, SOIC-14; Multivibrator Type:Monostable / Astable; Output Current:2.4mA; Propagation Delay:30ns; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,751

1+ $0.112 Promotional price 10+ $0.112 Promotional price 25+ $0.112 Promotional price 100+ $0.112 Promotional price more…

Buy

(Available until stock is exhausted)

  • 1,751 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought