Low

ANALOG DEVICES  AD7817ARZ  IC, ADC, 10BIT, 100KSPS, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K5547
  • Manufacturer Part No AD7817ARZ

Product Information


  • ADC / DAC Case Style: SOIC
  • Data Interface: Serial
  • Input Channel Type: Single Ended
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Resolution (Bits): 10bit
  • SVHC: No SVHC (20-Jun-2013)
  • Sampling Rate: 100kSPS
  • Supply Current: 1.6mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V
  • Supply Voltage Range - Analog: 2.7V to 5.5V
  • Supply Voltage Type: Single

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/1/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 48

Order multiple quantity: 48

Price: $7.26

Buy

Price

Quantity List Price
25 - 49 $7.26
50 - 99 $6.88
100 - 249 $6.65
250 - 499 $6.03
500 - 999 $5.53
1000 - 2499 $4.77
2500+ $4.65
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
59K5559
AD7818ARZ

AD7818ARZ

ANALOG DEVICES

IC, ADC, 10BIT, 100KSPS, SOIC-16

IC, ADC, 10BIT, 100KSPS, SOIC-16; Resolution (Bits):10bit; Sampling Rate:100kSPS; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Range - Analog:2.7V to 5.5V; Supply Current:1.3mA; Digital IC Case Style:SOIC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $4.72 100+ $4.61 500+ $4.24 1000+ $3.85 more…

Buy
    Per the manufacturer, more stock expected week of 12/1/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought