Low

TEXAS INSTRUMENTS  SN754410NEE4  IC MOTOR DRIVER, HALF-H, 1A, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Case Style: DIP
  • MSL: -
  • Motor Type: Half-H
  • No. of Outputs: 4
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 1A
  • Output Voltage: 36V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 36V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 36V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/15/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 325

Order multiple quantity: 25

Price: $1.60

Buy

Price

Quantity List Price
100 - 499 $1.60
500 - 999 $1.22
1000 - 2499 $1.14
2500 - 4999 $1.02
5000 - 9999 $1.01
10000+ $0.999
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
08F8145
SN754410NE

SN754410NE

TEXAS INSTRUMENTS

IC, PERIPHERAL DRIVER, HALF-H, 1A, DIP16

IC, PERIPHERAL DRIVER, HALF-H, 1A, DIP16; Supply Voltage Min:4.5V; Supply Voltage Max:36V; No. of Outputs:4; Output Voltage:36V; Output Current:1A; Driver Case Style:DIP; Packaging:Each; MSL:-; Device Type:Peripheral Driver ;RoHS Compliant: Yes

  Write a Review | Ask a Question

283

1+ $2.39 10+ $1.90 100+ $1.60 500+ $1.22 more…

Buy
  • 283 in stock for same day shipping

see cut-off times

 
Check more stock
  • 550 Further stock expected to ship on Nov 16, 2014
  • Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought