Low

MOLEX  19004-0001  TERMINAL, MALE DISCONNECT, 0.25IN, RED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 73C6296
  • Manufacturer Part No 19004-0001

Product Information


  • Connector Type: Male Disconnect
  • Contact Material: Brass
  • Contact Plating: Zinc
  • Insulator Color: Red
  • Insulator Material: Nylon 6.6 (Polyamide 6.6)
  • Product Range: MOLEX - InsulKrimp 19004 Series
  • SVHC: To Be Advised
  • Series: InsulKrimp
  • Stud/Tab Size: 0.25" x 0.032"
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Male Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

Availability

Availability:  1,099


  • 1,099 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.281

Buy

Price

Quantity List Price
1 - 9 $0.281
10 - 49 $0.224
50 - 99 $0.214
100 - 499 $0.192
500 - 999 $0.18
1000 - 4999 $0.155
5000 - 9999 $0.145
10000 - 999999999 $0.13