Low

FAIRCHILD SEMICONDUCTOR  BSS138  MOSFET Transistor, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 220mA
  • Drain Source Voltage Vds: 50V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 3.5ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 360mW
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (16-Jun-2014)
  • Threshold Voltage Vgs Typ: 1.3V
  • Transistor Case Style: SOT-23
  • Transistor Polarity: N Channel

Availability

Availability:  162,000


  • 162,000 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.032

Buy

Price

Quantity List Price
1 - 8999 $0.032
9000 - 23999 $0.027
24000 - 44999 $0.026
45000 - 98999 $0.024
99000+ $0.022
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
58K8769
BSS138

BSS138

FAIRCHILD SEMICONDUCTOR

N CHANNEL MOSFET, 50V, 220mA SOT-23

N CHANNEL MOSFET, 50V, 220mA SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:220mA; Drain Source Voltage Vds:50V; On Resistance Rds(on):3.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.3V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,954

1+ $0.218 10+ $0.145 100+ $0.061 1000+ $0.041

Buy
  • 2,954 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
Suggested Substitutes
82C0821
BSS138_D87Z

BSS138_D87Z

FAIRCHILD SEMICONDUCTOR

TAPE REEL/SOT23,NCH,LOGIC LEVEL ENHANCEMENT MODE FIELD TO-236AB MOSFET

TAPE REEL/SOT23,NCH,LOGIC LEVEL ENHANCEMENT MODE FIELD TO-236AB MOSFET

  Write a Review | Ask a Question

0

20000+ $0.041 30000+ $0.036

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought