Low

TEXAS INSTRUMENTS  TIBPAL20R4-15CNT  IC, PAL, 12NS, DIP-24

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 08F8571
  • Manufacturer Part No TIBPAL20R4-15CNT

Product Information


  • Frequency: 50MHz
  • Logic Case Style: DIP
  • Logic Type: PAL
  • MSL: -
  • No. of I/O's: 4
  • No. of Pins: 24
  • Operating Temperature Max: 75°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Propagation Delay: 12ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current Max: 180mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 165

Order multiple quantity: 15

Price: $3.41

Buy

Price

Quantity List Price
100 - 249 $3.41
250 - 499 $2.64
500 - 999 $2.48
1000 - 2499 $2.18
2500 - 4999 $2.16
5000+ $2.06

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • RoHS Compliant: No
  • Weight (kg): 0
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
99R1989
TIBPAL20R4-15CNT

TIBPAL20R4-15CNT

TEXAS INSTRUMENTS

IC, PAL, IMPACT-X, 15NS, 24-DIP

IC, PAL, IMPACT-X, 15NS, 24-DIP; Propagation Delay:12ns; No. of I/O's:4; Frequency:50MHz; Supply Current Max:180mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:DIP; No. of Pins:24; Packaging:Each; Logic IC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

83

1+ $3.84 10+ $3.09 100+ $2.82 250+ $2.18 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought