Low

OSRAM SYLVANIA  OT50/120-277/10E  LED DRIVER, AC-DC, 10.5V, 50W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OSRAM SYLVANIA
  • Newark Part No.: 43J9685
  • Manufacturer Part No OT50/120-277/10E

Product Information


  • Depth: 29.972mm
  • Input Voltage Max: 277V
  • Input Voltage Min: 120V
  • LED Driver Mode: -
  • No. of Outputs: 2
  • Output Current: -
  • Output Power Max: 50W
  • Output Voltage Max: 10.5V
  • Output Voltage Nom.: 10.5V
  • Power Supply Output Type: Adjustable, Fixed
  • Product Range: -
  • SVHC: To Be Advised
  • Width: 43.18mm

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/24/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $92.40

Buy

Price

Quantity List Price
1 - 1 $92.40
2 - 4 $83.60
5 - 9 $75.24
10 - 24 $69.52
25+ $66.88