Low

SOURIAU  SMS6GE6  CONNECTOR, PLUG, 6POS, 5.08MM, R/A PCB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SOURIAU
  • Newark Part No.: 71J7780
  • Manufacturer Part No SMS6GE6

Product Information


  • Connector Mounting: PCB
  • Connector Shell Size: -
  • Connector Type: Wire to Board
  • Contact Gender: Pin
  • Contact Material: Copper
  • Contact Plating: Gold
  • Contact Termination: Through Hole Right Angle
  • Contact Termination Type: Through Hole
  • Gender: Plug
  • No. of Contacts: 6
  • No. of Rows: 2
  • Pitch Spacing: 5.08mm
  • SVHC: To Be Advised
  • Series: Qikmate SMS

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  111


  • 111 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.69

Buy

Price

Quantity List Price
1 - 9 $8.69
10 - 24 $8.35
25 - 49 $7.63
50 - 99 $7.24
100 - 249 $6.90
250 - 499 $6.18
500 - 999 $5.80
1000+ $5.12