Low

CORNELL DUBILIER  150225K100LE  CAPACITOR POLY FILM FILM 2.2UF 10%, 100V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CORNELL DUBILIER
  • Newark Part No.: 08C3160
  • Manufacturer Part No 150225K100LE

Product Information


  • Capacitance: 2.2µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: -
  • Capacitor Dielectric Type: Polyester (PET)
  • Capacitor Terminals: Axial Leaded
  • Lead Spacing: -
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: CORNELL DUBILIER - 150 Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Availability

Availability:  2,428


  • 2,428 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.85

Buy

Price

Quantity List Price
1 - 49 $1.85
50 - 99 $1.69
100 - 499 $1.43
500 - 999 $1.33
1000 - 1999 $1.27
2000 - 4999 $1.23
5000 - 9999 $1.21
10000+ $1.19
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
84M4556
225MWR100K

225MWR100K

ILLINOIS CAPACITOR

FILM CAPACITOR, 2.2UF 100WV +10% *NO PB*

FILM CAPACITOR, 2.2UF 100WV +10% *NO PB* ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1+ $1.35 1600+ $1.15

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought