Low

ANALOG DEVICES  AD524SD  IC, INSTRUMENT AMP, 25MHZ, 110DB, DIP-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 05F6912
  • Manufacturer Part No AD524SD

Product Information


  • Amplifier Case Style: DIP
  • Amplifier Output: Single Ended
  • Bandwidth: 25MHz
  • CMRR: 110dB
  • Input Offset Voltage: 100µV
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Slew Rate: 5V/µs
  • Supply Current: 3.5mA
  • Supply Voltage Range: ± 6V to ± 18V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/2/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $52.25

Buy

Price

Quantity List Price
1 - 4 $52.25
5 - 9 $50.57
10 - 24 $49.22
25 - 49 $47.54
50 - 99 $45.18
100 - 249 $43.49
250+ $41.80

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • RoHS Compliant: No
  • Weight (kg): 0
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
31M4022
AD524CD

AD524CD

ANALOG DEVICES

IC, AMP INSTRUMENTATION, DIP16, 524

IC, AMP INSTRUMENTATION, DIP16, 524; No. of Amplifiers:1; Input Offset Voltage:50µV; Bandwidth:25MHz; Supply Voltage Range:± 6V to ± 18V; Amplifier Case Style:DIP; No. of Pins:16; Amplifier Output:Single Ended; CMRR:120dB; Slew ;RoHS Compliant: No

  Write a Review | Ask a Question

Awaiting Delivery

1+ $59.51 5+ $57.59 10+ $56.06 25+ $54.14 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15

Associated Products


Customers Also Bought