Low

TEXAS INSTRUMENTS  TPS71701DCKR  IC ADJ LDO REG 0.9V TO 6.2V 150mA SC70-5

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 170mV
  • Input Voltage Max: 6.5V
  • Input Voltage Min: 2.5V
  • LDO Regulator Case Style: SC-70
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 150mA
  • Output Voltage Max: 6.2V
  • Output Voltage Min: 900mV
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  1,767


  • 1,767 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.11

Buy

Price

Quantity List Price
1 - 9 $1.11
10 - 24 $0.979
25 - 49 $0.882
50 - 99 $0.817
100+ $0.772
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
65M6356
TPS71701DCKT

TPS71701DCKT

TEXAS INSTRUMENTS

IC ADJ LDO REG 0.9V TO 6.2V 150mA SC70-5

IC ADJ LDO REG 0.9V TO 6.2V 150mA SC70-5; Input Voltage Min:2.5V; Input Voltage Max:6.5V; Output Voltage Min:900mV; Output Voltage Max:6.2V; Output Current:150mA; Dropout Voltage Vdo:170mV; LDO Regulator Case Style:SC-70 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $0.888

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

28X4067
TPS71701DCKT

TPS71701DCKT

TEXAS INSTRUMENTS

IC ADJ LDO REG 0.9V TO 6.2V 150mA SC70-5, FULL REEL

IC ADJ LDO REG 0.9V TO 6.2V 150mA SC70-5, FULL REEL; Input Voltage Min:2.5V; Input Voltage Max:6.5V; Output Voltage Min:900mV; Output Voltage Max:6.2V; Output Current:150mA; Dropout Voltage Vdo:170mV; LDO Regulator Case Style:SC-70 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.586 1000+ $0.467

Buy
    Per the manufacturer, more stock expected week of 10/27/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought