Low

ON SEMICONDUCTOR  2N6028RLRAG  PROGRAMMABLE UJT, 2A, TO-92, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 26K5306
  • Manufacturer Part No 2N6028RLRAG

Product Information


  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -50°C
  • Peak Emitter Current: 1µA
  • Power Dissipation Pd: 300mW
  • Repetitive Peak Forward Current Itrm: 2A
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-92
  • Valley Current Iv: 150µA

Availability

Availability:  8,000


  • 8,000 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Tape & Reel Full 1

Minimum order quantity: 2000

Order multiple quantity: 2000

Price: $0.11

Buy

Price

Quantity List Price
2000 - 9999 $0.11
10000 - 23999 $0.103
24000 - 49999 $0.094
50000 - 99999 $0.091
100000+ $0.09
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
64R8513
2N6028RLRAG

2N6028RLRAG

ON SEMICONDUCTOR

PROGRAMMABLE UNIJUNCTION TRANSISTOR, 1A

PROGRAMMABLE UNIJUNCTION TRANSISTOR, 1A; Repetitive Peak Forward Current Itrm:1A; Peak Emitter Current:1µA; Valley Current Iv:150µA; Power Dissipation Pd:300mW; No. of Pins:3; Operating Temperature Max:100°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,879

1+ $0.46 10+ $0.306 100+ $0.171 1000+ $0.128

Buy
  • 7,879 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
45J2501
2N6028G

2N6028G

ON SEMICONDUCTOR

PROGRAMMABLE UJT, 2A, TO-92

PROGRAMMABLE UJT, 2A, TO-92; Repetitive Peak Forward Current Itrm:2A; Peak Emitter Current:1µA; Valley Current Iv:150µA; Power Dissipation Pd:300mW; No. of Pins:3; Operating Temperature Max:100°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,173

1+ $0.441 10+ $0.294 100+ $0.164 1000+ $0.123 more…

Buy
  • 2,173 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
42K3158
2N6028RLRPG

2N6028RLRPG

ON SEMICONDUCTOR

PROGRAMMABLE UJT, 2A, TO-92, FULL REEL

PROGRAMMABLE UJT, 2A, TO-92, FULL REEL; Repetitive Peak Forward Current Itrm:2A; Peak Emitter Current:-; Valley Current Iv:150µA; Power Dissipation Pd:300mW; No. of Pins:3; Operating Temperature Max:100°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.084

Buy
    Per the manufacturer, more stock expected week of 12/1/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought